Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part No192900-0425Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AM1626
Product RangeTrident Neptune Series
Your Part Number
45 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $53.330 |
| 5+ | $49.860 |
| 10+ | $46.400 |
| 25+ | $43.930 |
| 50+ | $42.180 |
| 100+ | $40.510 |
| 250+ | $38.420 |
Price for:Each
Minimum: 1
Multiple: 1
$53.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No192900-0425Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.49AM1626
Product RangeTrident Neptune Series
Product RangeTrident Neptune Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts48Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBayonet
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact Material-
Contact Plating-
IP RatingIP67
IP RatingIP67
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Trident Neptune Series
No. of Contacts
48Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
-
IP Rating
IP67
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
-
IP Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
