Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDLM5-260PW6ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM6882
Product RangeDLM Series
Your Part Number
38 In Stock
90 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $482.580 |
| 5+ | $448.760 |
| 10+ | $414.940 |
| 25+ | $390.950 |
Price for:Each
Minimum: 1
Multiple: 1
$482.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDLM5-260PW6ACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.89AM6882
Product RangeDLM Series
Product RangeDLM Series
No. of Contacts260Contacts
Pitch Spacing2.54mm
Contact Termination TypeWire Wrap
No. of Rows10Rows
Row Pitch2.54mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
DLM Series
Pitch Spacing
2.54mm
Contact Termination Type
Wire Wrap
Row Pitch
2.54mm
Contact Plating
Gold Plated Contacts
No. of Contacts
260Contacts
Gender
Plug
No. of Rows
10Rows
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
