Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXBOD1-12RCopy
Newark Part No.73AH0003
Your Part Number
No Longer Available
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXBOD1-12RCopy
Newark Part No.73AH0003
Reverse Stand-Off Voltage Vrwm-
No. of Pins2Pins
TVS Thyristor Case StyleFP-Case
Thyristor TypeBreakover Diode
Breakover Voltage Max1.2kV
No. of Circuits2Circuits
Peak Pulse Current Ippm-
Peak Off-State Voltage, Vdrm-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Reverse Stand-Off Voltage Vrwm
-
TVS Thyristor Case Style
FP-Case
Breakover Voltage Max
1.2kV
Peak Pulse Current Ippm
-
Product Range
-
No. of Pins
2Pins
Thyristor Type
Breakover Diode
No. of Circuits
2Circuits
Peak Off-State Voltage, Vdrm
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate