Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP36N30PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AC1888
Product RangePolarHT
Your Part Number
245 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.760 |
| 10+ | $5.830 |
| 25+ | $5.100 |
| 50+ | $4.800 |
| 100+ | $4.170 |
| 250+ | $3.480 |
| 500+ | $3.370 |
Price for:Each
Minimum: 1
Multiple: 1
$6.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTP36N30PCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.34AC1888
Product RangePolarHT
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds300V
Continuous Drain Current Id36A
Drain Source On State Resistance0.092ohm
On Resistance Rds(on)0.092ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5.5V
Power Dissipation Pd300W
Power Dissipation300W
No. of Pins3Pins
Operating Temperature Max150°C
Product RangePolarHT
Qualification-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
300V
Drain Source On State Resistance
0.092ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation Pd
300W
No. of Pins
3Pins
Product Range
PolarHT
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
36A
On Resistance Rds(on)
0.092ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5.5V
Power Dissipation
300W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Alternatives for IXTP36N30P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate