Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTR102N65X2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.02AC9846
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1+ | $29.750 |
| 10+ | $27.730 |
| 25+ | $27.010 |
| 50+ | $24.430 |
| 100+ | $23.130 |
| 250+ | $20.120 |
| 500+ | $19.540 |
Price for:Each
Minimum: 1
Multiple: 1
$29.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTR102N65X2Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.02AC9846
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id54A
On Resistance Rds(on)0.033ohm
Drain Source On State Resistance0.033ohm
Transistor Case StyleISOPLUS-247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max5V
Power Dissipation Pd330W
Power Dissipation330W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCLead (17-Jan-2023)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.033ohm
Transistor Case Style
ISOPLUS-247
Rds(on) Test Voltage
10V
Power Dissipation Pd
330W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
54A
Drain Source On State Resistance
0.033ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
5V
Power Dissipation
330W
Operating Temperature Max
150°C
Qualification
-
SVHC
Lead (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate