Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYX100N120B3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.02AC9856
Product RangeXPT GenX3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.980 |
| 10+ | $28.890 |
| 25+ | $28.140 |
| 50+ | $25.440 |
| 100+ | $24.100 |
| 250+ | $20.950 |
| 500+ | $20.360 |
Price for:Each
Minimum: 1
Multiple: 1
$30.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXYX100N120B3Copy
Manufacturer Standard Lead Time34 weeks
Newark Part No.02AC9856
Product RangeXPT GenX3
DC Collector Current225A
Continuous Collector Current225A
Collector Emitter Saturation Voltage2.2V
Collector Emitter Saturation Voltage Vce(on)2.2V
Power Dissipation Pd1.15kW
Power Dissipation1.15kW
Collector Emitter Voltage Max1.2kV
Collector Emitter Voltage V(br)ceo1.2kV
Transistor Case StylePLUS247
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product RangeXPT GenX3
SVHCLead (17-Jan-2023)
Technical Specifications
DC Collector Current
225A
Collector Emitter Saturation Voltage
2.2V
Power Dissipation Pd
1.15kW
Collector Emitter Voltage Max
1.2kV
Transistor Case Style
PLUS247
Operating Temperature Max
175°C
Product Range
XPT GenX3
SVHC
Lead (17-Jan-2023)
Continuous Collector Current
225A
Collector Emitter Saturation Voltage Vce(on)
2.2V
Power Dissipation
1.15kW
Collector Emitter Voltage V(br)ceo
1.2kV
No. of Pins
3Pins
Transistor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate