Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2PB-DMA-001-MOD1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73K5160
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $213.630 |
Price for:Each
Minimum: 1
Multiple: 1
$213.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2PB-DMA-001-MOD1Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.73K5160
Meter FunctionDC Current
Meter Range0mA to 1mA
Panel Cutout Height-
Panel Cutout Width-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Meter Function
DC Current
Panel Cutout Height
-
SVHC
No SVHC (27-Jun-2018)
Meter Range
0mA to 1mA
Panel Cutout Width
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
