Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON DIELECTRICS 500R18Z104MV4T SMD Multilayer Ceramic Capacitor, 0.1 µF, 50 V, 1206 [3216 Metric], ± 20%, Z5U](https://mexico.newark.com/productimages/standard/en_US/4419201.jpg)
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No500R18Z104MV4TCopy
Newark Part No.46W2349
Product RangeR18 Series
Your Part Number
No Longer Available
Product Information
ManufacturerJOHANSON DIELECTRICS
Manufacturer Part No500R18Z104MV4TCopy
Newark Part No.46W2349
Product RangeR18 Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)50V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicZ5U
Product RangeR18 Series
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min10°C
Qualification-
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
Z5U
Product Length
3.2mm
Operating Temperature Min
10°C
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
50V
Capacitance Tolerance
± 20%
Product Range
R18 Series
Product Width
1.6mm
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
