
Need more?
| Quantity | Price |
|---|---|
| 1+ | $26.540 |
| 5+ | $23.950 |
| 10+ | $22.720 |
| 25+ | $20.570 |
| 100+ | $18.730 |
| 500+ | $9.700 |
| 1000+ | $7.830 |
Product Information
Product Overview
The 27263 is a Giga-Trims® Tiny Trimmer Capacitor provides a straight-forward technique for fine RF and microwave circuits by eliminating time consuming methods of abrasive trimming, cut and try adjustment techniques and interchange of fixed capacitors. The design evolved from the need for a virtually indestructible miniature trimmer with superior electrical characteristics. The Giga-Trim® capacitor withstands the rigors of soldering heat, excessive tuning and rough handling. As a result of the excellent dielectric and insulation properties of the sapphire housing, high breakdown voltage is achieved. Suitable for impedance matching, crystal trimming, interstage coupling and filter tuning.
- Long rotational life
- <gt/>10⁶MΩ Insulation resistance
Technical Specifications
0.3pF
500V
Surface Mount
SMD
-
5.72mm
-65°C
No SVHC (16-Jul-2019)
1.2pF
-
Screwdriver Slot
2.39mm
-
-
125°C
Associated Products
3 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate
