Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0701-881Copy
Newark Part No.38AH7432
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 25+ | $152.040 |
Price for:Each
Minimum: 25
Multiple: 1
$3,801.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No145-0701-881Copy
Newark Part No.38AH7432
RF / Coaxial Termination TypeCoaxial Termination
Operating Frequency Min-
Operating Frequency Max40GHz
Coaxial TerminationSolder
Connector Type2.92mm
Connector GenderJack
Coaxial Cable Type-
Impedance50ohm
Contact MaterialBeryllium Copper
Product Range-
Connector MountingCable Mount
SVHCLead
Product Overview
- RF terminator W/O chain jack
- 0.114inch coaxial connector type, 0.114inch terminator jack type
- Solder coaxial termination, 50 ohm impedance
- Beryllium copper contact material, cable mount
- 40GHz maximum frequency, -20dB maximum return loss
- 750VRMS minimum dielectric withstanding voltage
- 5000MEGohm minimum insulator resistance, 250VRMS maximum working voltage
- Operating temperature range from -55 to 125°C
Technical Specifications
RF / Coaxial Termination Type
Coaxial Termination
Operating Frequency Max
40GHz
Connector Type
2.92mm
Coaxial Cable Type
-
Contact Material
Beryllium Copper
Connector Mounting
Cable Mount
Operating Frequency Min
-
Coaxial Termination
Solder
Connector Gender
Jack
Impedance
50ohm
Product Range
-
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
