Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoDBC-144
Newark Part No.75AK9555
Drill Bit Size Metric-
Drill Bit Size Imperial0.25"
Effective Length-
Overall Length4"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DBC-144 is a 1/4" x 4" wood and masonry style combination drill bit. It is designed to drill through wood and masonry walls for installing computer, security, phone, and cable small wire systems, this drill bit eliminates the need to carry multiple drill bits with you, perfect for any installer.
- Aggressive tip drills through wood, masonry, and other similar materials with ease
- 4inch length for extra stability and portability
- Product main color is blue
- 1/4inch drill bit diameter, 4inch bit length
- Black oxide coated shaft and powder coated blue for greater rigidity, durability and rust resistance
Technical Specifications
Drill Bit Size Metric
-
Effective Length
-
Product Range
-
Drill Bit Size Imperial
0.25"
Overall Length
4"
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate