Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoGD-400Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.35F1147
Product RangeTYPE GD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $576.400 |
Price for:Each
Minimum: 1
Multiple: 1
$576.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoGD-400Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.35F1147
Product RangeTYPE GD Series
Force Capacity4kgf
Resolution (g)-
Height-
Width-
Depth-
Product RangeTYPE GD Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The GD-400 is a Large Force Gauge ergonomically designed and have become the industry standard for measuring force. Measurement is extremely simple, just place point of gauge arm perpendicular to the force to be measured. Reading can be taken in both directions - clockwise and counter-clockwise. This dynamometer gauge/tension gauge offers extreme precision and durability. The measuring springs are made of hard tempered annealed beryllium copper. It is equipped with maximum reading pointer. This gauge has a rounded tip and the dial diameter is 2-1/2-inch.
- ±100g Accuracy
- 4000g Maximum capacity
- 100g Graduation
Applications
Industrial, Test & Measurement
Technical Specifications
Force Capacity
4kgf
Height
-
Depth
-
SVHC
No SVHC (21-Jan-2025)
Resolution (g)
-
Width
-
Product Range
TYPE GD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
