Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-224-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41B5364
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $154.630 |
Price for:Each
Minimum: 1
Multiple: 1
$154.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-224-1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.41B5364
Wrap Tool TypePencil
Wire Wrap StyleStandard
Terminal Diagonal Min3.96mm
Terminal Diagonal Max5.53mm
Wire Size (AWG)24AWG to 22AWG
Wire Size AWG Min24AWG
Wire Size AWG Max22AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HW-UW-224-1 is a Hand Wrapping Tool designed to produce perfect wire wrapped connections. Precision, long-lasting tools for use where occasional wraps are required or where power wire-wrapping tools are not practical.
- Compact and convenient
Applications
Maintenance & Repair
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
3.96mm
Wire Size (AWG)
24AWG to 22AWG
Wire Size AWG Max
22AWG
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
Standard
Terminal Diagonal Max
5.53mm
Wire Size AWG Min
24AWG
Product Range
-
Technical Docs (1)
Alternatives for HW-UW-224-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
