Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10F7528
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $159.790 |
Price for:Each
Minimum: 1
Multiple: 1
$159.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoHW-UW-30Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.10F7528
Wrap Tool TypePencil
Wire Wrap StyleModified
Terminal Diagonal Min2.36mm
Terminal Diagonal Max3.17mm
Wire Size (AWG)30AWG
Wire Size AWG Max30AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HW-UW-30 is a modified Pencil Wire wrap Tool accepts 30AWG wire gauge. This is a two sided wire wrapping and unwrapping tool intended to be two tools in one. It is designed to produce perfect wire wrapping connections. Precision, long-lasting tool is suitable for use where occasional wire wrap is required or where power wire-wrapping tool is not practical. To switch from wire wrapping to unwrapping takes only seconds by just a quick change of the cap from one end to the other.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
2.36mm
Wire Size (AWG)
30AWG
Product Range
-
Wire Wrap Style
Modified
Terminal Diagonal Max
3.17mm
Wire Size AWG Max
30AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
