Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoSW-2426Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.35F3646
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 10+ | $37.570 |
Price for:Each
Minimum: 10
Multiple: 10
$375.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Wrap Tool Type
Sleeve
Terminal Diagonal Min
1.39mm
Wire Size (AWG)
26AWG
Product Range
-
Wire Wrap Style
Standard
Terminal Diagonal Max
1.87mm
Wire Size AWG Max
26AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
