Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoUWD-93-93Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7665
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $59.530 |
Price for:Each
Minimum: 1
Multiple: 1
$59.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoUWD-93-93Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.10F7665
Wrap Tool TypePencil
Wire Wrap Style-
Terminal Diagonal Min-
Terminal Diagonal Max2.36mm
Wire Size AWG Min32AWG
Wire Size (AWG)32AWG to 24AWG
Product Range-
Wire Size AWG Max24AWG
SVHCNo SVHC (21-Jan-2025)
Product Overview
The UWD-93-93 is a type-C pencil Wire Wrap Tool with left and right hand unwrap. It is used to remove wire connections using 24 thru 32AWG gauge wire.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Wire Size AWG Min
32AWG
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Wire Wrap Style
-
Terminal Diagonal Max
2.36mm
Wire Size (AWG)
32AWG to 24AWG
Wire Size AWG Max
24AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
