Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEIL
Manufacturer Part NoKEILDK251 DEVKITPROKEILNLPERPCopy
Newark Part No.62AK6403
Your Part Number
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerKEIL
Manufacturer Part NoKEILDK251 DEVKITPROKEILNLPERPCopy
Newark Part No.62AK6403
Core ArchitectureDK251
Supported FamiliesMC251
Software EditionProfessional
License TypeNode Locked, Perpetual
No. of User Licenses-
Supported Hosts-
Product Range-
Product Overview
DK251 professional edition developer's kit for the MCS251 microcontroller family. It supports all available 251 derivatives and enables to write and test programs in C or assembly using the powerful 251 instruction set (source mode). We should consider the DK251-F-LC developer's Kit if we will work on more than one 251 microcontroller project, need to write code in C and require a simulator or do not have an emulator.
- Node locked perpetual license
- Onchip peripherals and key features of 251 microcontrollers are easy to access with DK251-F
Notes
The C251 compiler, assembler, linker and debugger are limited to 2KB of object code and source code may be of any size.
Technical Specifications
Core Architecture
DK251
Software Edition
Professional
No. of User Licenses
-
Product Range
-
Supported Families
MC251
License Type
Node Locked, Perpetual
Supported Hosts
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
