Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEIL
Manufacturer Part NoKEILPK166 DEVKITPRO KEIL NL1YRCopy
Newark Part No.62AK6406
Your Part Number
Digital Delivery
Download in 2-3 Business Days
View cut-off times
Product Information
ManufacturerKEIL
Manufacturer Part NoKEILPK166 DEVKITPRO KEIL NL1YRCopy
Newark Part No.62AK6406
Core ArchitecturePK166
Supported FamiliesC16x, XC16x, ST10
Software EditionProfessional
License TypeNode Locked
No. of User Licenses-
Supported Hosts-
Product Range-
Product Overview
PK166 professional developer's kit for the 166 microcontroller family supports all available XC16x, C16x, and ST10 derivatives and enables you to write and test programs in C or assembly using the powerful C166, C167, and XC167 instruction sets.
- Node locked 1 year term license
- On-chip peripherals and other key features of the 166 are easy to access with the PK166
Technical Specifications
Core Architecture
PK166
Software Edition
Professional
No. of User Licenses
-
Product Range
-
Supported Families
C16x, XC16x, ST10
License Type
Node Locked
Supported Hosts
-
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
