Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEITHLEY
Manufacturer Part No7706Copy
Newark Part No.59T8969
Product RangeINTEGRA Series
Your Part Number
5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,886.800 |
Price for:Each
Minimum: 1
Multiple: 1
$1,886.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEITHLEY
Manufacturer Part No7706Copy
Newark Part No.59T8969
Product RangeINTEGRA Series
Technical Datasheet
Accessory TypeI/O Module
For Use WithKeithley Multimeters & Oscilloscopes
Product RangeINTEGRA Series
SVHCTo Be Advised
Product Overview
7706 is an all-in-one I/O module offers 20 channels of 2-pole multiplexer switching with automatic CJC, as well as two analog output channels, 16 digital outputs and one event counter/totalizer. The event counter/totalizer can be used to monitor and control system components such as fixtures, limit switches, pass/fail indicators, external voltage sources, loads, door closures, revolutions, while performing mixed signal measurements. The device is ideal for RTD, thermistor and thermocouple temperature applications.
- Configurable as two independent banks of multiplexers
- Relay closures stored in on-board memory
- Latching electromechanical relays
- 300V, 1A capacity (60W, 125VA maximum)
- Less than 1ohm at end of contact life resistance
- Less than ±2µV typical per contact, 3µV maximum contact potential
- Less than 100pA offset current
Technical Specifications
Accessory Type
I/O Module
Product Range
INTEGRA Series
For Use With
Keithley Multimeters & Oscilloscopes
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
