Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA784MS157M1HLAS026Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel64AK6709RL
Cut Tape64AK6709
Product RangeA784 Series
Your Part Number
2,262 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.540 | $1.54 |
| Total Price | $1.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 25+ | $0.921 |
| 100+ | $0.729 |
| 250+ | $0.707 |
| 500+ | $0.684 |
| 1000+ | $0.670 |
| 5000+ | $0.657 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA784MS157M1HLAS026Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel64AK6709RL
Cut Tape64AK6709
Product RangeA784 Series
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.026ohm
Lifetime @ Temperature1000 hours @ 150°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.2mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeA784 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
50V
ESR
0.026ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A784 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 150°C
Product Length
-
Product Height
12.2mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Alternatives for A784MS157M1HLAS026
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
