Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoA784MS157M1HLAV026Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel64AK6710RL
Cut Tape64AK6710
Product RangeA784 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.180 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.180 |
| 25+ | $1.590 |
| 100+ | $1.080 |
| 250+ | $1.050 |
| 500+ | $1.020 |
| 1000+ | $0.987 |
| 5000+ | $0.967 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoA784MS157M1HLAV026Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel64AK6710RL
Cut Tape64AK6710
Product RangeA784 Series
Capacitance150µF
Capacitance Tolerance± 20%
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.026ohm
Lifetime @ Temperature1000 hours @ 150°C
Product Diameter10mm
Product Length-
Product Width-
Product Height12.4mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeA784 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150µF
Voltage(DC)
50V
ESR
0.026ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
A784 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
1000 hours @ 150°C
Product Length
-
Product Height
12.4mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Alternatives for A784MS157M1HLAV026
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
