Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $167.770 |
| 5+ | $161.450 |
| 10+ | $147.020 |
| 25+ | $142.510 |
| 50+ | $140.710 |
| 100+ | $138.000 |
Price for:Each
Minimum: 1
Multiple: 1
$167.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE035035D18H18DFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52AJ4415
Product RangeAE Series
Piezoelectric Actuator TypeResin Coated
Displacement19µm
Actuating Force410N
Resonant Frequency76kHz
Capacitance0.8µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
410N
Capacitance
0.8µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
19µm
Resonant Frequency
76kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Alternatives for AE035035D18H18DF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

