Print Page
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $393.590 |
| 5+ | $374.610 |
| 10+ | $355.630 |
Price for:Each
Minimum: 1
Multiple: 1
$393.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE0505D08D-H0FCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.52AJ4417
Product RangeAE Series
Piezoelectric Actuator TypeResin Coated
Displacement9.1µm
Actuating Force610N
Resonant Frequency138kHz
Capacitance0.54µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
610N
Capacitance
0.54µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
9.1µm
Resonant Frequency
138kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

