Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.740 |
| 5+ | $227.940 |
| 10+ | $225.140 |
| 25+ | $213.950 |
Price for:Each
Minimum: 1
Multiple: 1
$230.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE0707D08DFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH6297
Product RangeAE Series
Piezoelectric Actuator TypeResin Coated
Displacement9.1µm
Actuating Force1700N
Resonant Frequency138kHz
Capacitance1.5µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
1700N
Capacitance
1.5µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
9.1µm
Resonant Frequency
138kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Alternatives for AE0707D08DF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

