Print Page
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $244.790 |
| 5+ | $233.980 |
| 10+ | $223.160 |
Price for:Each
Minimum: 1
Multiple: 1
$244.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE0707D08H09DFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH6298
Product RangeAE Series
Piezoelectric Actuator TypeResin Coated
Displacement8.7µm
Actuating Force1700N
Resonant Frequency152kHz
Capacitance1.4µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
1700N
Capacitance
1.4µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
8.7µm
Resonant Frequency
152kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

