Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 1+ | $499.900 |
| 5+ | $493.840 |
| 10+ | $487.780 |
| 25+ | $463.540 |
Price for:Each
Minimum: 1
Multiple: 1
$499.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE0707D44H40DFCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.01AH6301
Product RangeAE Series
Piezoelectric Actuator TypeResin Coated
Displacement42µm
Actuating Force1700N
Resonant Frequency34kHz
Capacitance6.7µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
1700N
Capacitance
6.7µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
42µm
Resonant Frequency
34kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Alternatives for AE0707D44H40DF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

