Print Page
2 In Stock
3 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $555.820 |
| 5+ | $549.080 |
| 10+ | $542.340 |
| 25+ | $515.400 |
Price for:Each
Minimum: 1
Multiple: 1
$555.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE1010D16DFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.01AH6303
Product RangeAE Series
Piezoelectric Actuator TypeResin Coated
Displacement18.4µm
Actuating Force3500N
Resonant Frequency69kHz
Capacitance5.4µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
3500N
Capacitance
5.4µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
18.4µm
Resonant Frequency
69kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Alternatives for AE1010D16DF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

