Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoAHB800C451WD1-A0LFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.25AM5202
Product RangeAHB Series
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,485.360 |
| 2+ | $1,455.650 |
Price for:Each
Minimum: 1
Multiple: 1
$1,485.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoAHB800C451WD1-A0LFCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.25AM5202
Product RangeAHB Series
Piezoelectric Actuator TypeMetal Sealed, Multilayer
Displacement80µm
Actuating Force450N
Resonant Frequency16kHz
Capacitance5.1µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAHB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Piezoelectric Actuator Type
Metal Sealed, Multilayer
Actuating Force
450N
Capacitance
5.1µF
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Displacement
80µm
Resonant Frequency
16kHz
Operating Temperature Min
-25°C
Product Range
AHB Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
