Print Page
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $169.230 |
5+ | $166.890 |
10+ | $164.620 |
25+ | $155.430 |
Price for:Each
Minimum: 1
Multiple: 1
$169.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoAL0505D16KF
Newark Part No.21AM9306
Product RangeAL Series
Piezoelectric Actuator TypeMultilayer
Displacement16µm
Actuating Force850N
Resonant Frequency78kHz
Capacitance1µF
Operating Temperature Min-25°C
Operating Temperature Max150°C
Product RangeAL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Piezoelectric Actuator Type
Multilayer
Actuating Force
850N
Capacitance
1µF
Operating Temperature Max
150°C
SVHC
No SVHC (21-Jan-2025)
Displacement
16µm
Resonant Frequency
78kHz
Operating Temperature Min
-25°C
Product Range
AL Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability