Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC721U151KWYDCAWL50Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67AK3411
Product RangeC700 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.530 |
| 25+ | $0.476 |
| 50+ | $0.422 |
| 100+ | $0.365 |
| 500+ | $0.315 |
| 1000+ | $0.283 |
| 2500+ | $0.262 |
Price for:Each
Minimum: 10
Multiple: 10
$5.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC721U151KWYDCAWL50Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.67AK3411
Product RangeC700 Series
Capacitance150pF
Capacitance Tolerance± 10%
Suppression ClassX1 / Y1
Voltage Rating X760VAC
Voltage Rating Y500VAC
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
Lead Spacing10mm
Product RangeC700 Series
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
150pF
Suppression Class
X1 / Y1
Voltage Rating Y
500VAC
Capacitor Mounting
Through Hole
Product Range
C700 Series
Operating Temperature Max
125°C
Capacitance Tolerance
± 10%
Voltage Rating X
760VAC
Capacitor Case / Package
Radial Leaded
Lead Spacing
10mm
Operating Temperature Min
-40°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for C721U151KWYDCAWL50
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
