Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC878BF34300SA4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2113
Product RangeC87 Series
Your Part Number
332 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC878BF34300SA4JCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.15AN2113
Product RangeC87 Series
Capacitance3µF
Capacitance Tolerance± 5%
Capacitor MountingStud Mount - M8
Voltage(AC)470V
dv/dt Rating20V/µs
Product RangeC87 Series
Operating Temperature Min-25°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3µF
Capacitor Mounting
Stud Mount - M8
dv/dt Rating
20V/µs
Operating Temperature Min
-25°C
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 5%
Voltage(AC)
470V
Product Range
C87 Series
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
