Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoCGP5C332MGWDAA7301Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AK7317RL
Cut Tape74AK7317
Product RangeCGP Series
Your Part Number
1,497 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.090 | $3.09 |
| Total Price | $3.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.090 |
| 25+ | $2.210 |
| 100+ | $1.750 |
| 250+ | $1.660 |
| 500+ | $1.570 |
| 1000+ | $1.490 |
| 5000+ | $1.410 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoCGP5C332MGWDAA7301Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel74AK7317RL
Cut Tape74AK7317
Product RangeCGP Series
Capacitance3300pF
Voltage(DC)2kV
Capacitance Tolerance± 20%
Dielectric CharacteristicY5U
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeCGP Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3300pF
Capacitance Tolerance
± 20%
Lead Spacing
5mm
Product Range
CGP Series
Operating Temperature Max
85°C
Voltage(DC)
2kV
Dielectric Characteristic
Y5U
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Alternatives for CGP5C332MGWDAA7301
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
