Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFG2(03)-240X240T0800Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.57AC1854
Product RangeEFG2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $205.410 |
| 5+ | $195.720 |
| 10+ | $184.090 |
| 25+ | $173.430 |
| 50+ | $170.530 |
| 100+ | $162.770 |
Price for:Each
Minimum: 1
Multiple: 1
$205.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG2(03)-240X240T0800Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.57AC1854
Product RangeEFG2 Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Width240mm
Product Width240mm
Depth-
Product Depth-
Attenuation-
Product RangeEFG2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Width
240mm
Depth
-
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Length
240mm
Product Width
240mm
Product Depth
-
Product Range
EFG2 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
