Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFG3(02)-120X120T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7067
Product RangeEFG3 Series
Your Part Number
9 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.580 |
| 5+ | $25.500 |
| 10+ | $24.440 |
| 25+ | $22.410 |
| 50+ | $20.860 |
| 100+ | $20.500 |
| 250+ | $20.020 |
Price for:Each
Minimum: 1
Multiple: 1
$26.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG3(02)-120X120T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7067
Product RangeEFG3 Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length120mm
Length120mm
Width120mm
Product Width120mm
Product Depth0.2mm
Depth0.2mm
Product RangeEFG3 Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
120mm
Width
120mm
Product Depth
0.2mm
Product Range
EFG3 Series
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Length
120mm
Product Width
120mm
Depth
0.2mm
Attenuation
-
Alternatives for EFG3(02)-120X120T0800
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
