Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFW(01)-120X120T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AH9769
Product RangeEFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.330 |
| 10+ | $17.570 |
| 25+ | $16.570 |
| 50+ | $14.890 |
| 100+ | $14.040 |
| 250+ | $13.660 |
| 500+ | $12.890 |
Price for:Each
Minimum: 1
Multiple: 1
$18.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFW(01)-120X120T0800Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AH9769
Product RangeEFW Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length120mm
Product Length120mm
Width120mm
Product Width120mm
Depth0.1mm
Product Depth0.1mm
Product RangeEFW Series
Attenuation-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Length
120mm
Width
120mm
Depth
0.1mm
Product Range
EFW Series
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Length
120mm
Product Width
120mm
Product Depth
0.1mm
Attenuation
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
