Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoEFW(03)-240X240Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AH9779
Product RangeEFW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $114.830 |
| 5+ | $110.830 |
| 10+ | $101.690 |
| 25+ | $98.840 |
| 50+ | $97.700 |
| 100+ | $95.980 |
Price for:Each
Minimum: 1
Multiple: 1
$114.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFW(03)-240X240Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68AH9779
Product RangeEFW Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Product Length240mm
Product Width240mm
Width240mm
Depth0.3mm
Product Depth0.3mm
Attenuation-
Product RangeEFW Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Length
240mm
Product Width
240mm
Depth
0.3mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Length
240mm
Width
240mm
Product Depth
0.3mm
Product Range
EFW Series
Alternatives for EFW(03)-240X240
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
