Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFPL100/100/8-BH1TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34AH0728
Product RangeFPL Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $44.630 |
| 5+ | $38.660 |
| 10+ | $32.690 |
| 25+ | $31.750 |
| 100+ | $30.790 |
| 500+ | $30.180 |
| 1000+ | $29.560 |
Price for:Each
Minimum: 1
Multiple: 1
$44.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFPL100/100/8-BH1TCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.34AH0728
Product RangeFPL Series
ApplicationsWireless Power Charging
Outer Diameter-
Length100mm
Width100mm
Inner Diameter-
Frequency Min-
Thickness8mm
Frequency Max1MHz
Power Reference (kW)7.2kW, 11kW
Operating Temperature Range-40°C to +125°C
Impedance @ 100MHz-
Product RangeFPL Series
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Applications
Wireless Power Charging
Length
100mm
Inner Diameter
-
Thickness
8mm
Power Reference (kW)
7.2kW, 11kW
Impedance @ 100MHz
-
Automotive Qualification Standard
AEC-Q200
Outer Diameter
-
Width
100mm
Frequency Min
-
Frequency Max
1MHz
Operating Temperature Range
-40°C to +125°C
Product Range
FPL Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
