Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.500 |
| 5+ | $30.230 |
| 10+ | $28.960 |
| 25+ | $26.560 |
| 50+ | $24.720 |
| 100+ | $24.290 |
| 250+ | $23.730 |
Price for:Each
Minimum: 1
Multiple: 1
$31.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS(100)-240X240T2900Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7550
Product RangeFS Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length240mm
Product Length240mm
Product Width240mm
Width240mm
Depth0.1mm
Product Depth0.1mm
Attenuation-
Product RangeFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Length
240mm
Product Width
240mm
Depth
0.1mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Product Length
240mm
Width
240mm
Product Depth
0.1mm
Product Range
FS Series
Alternatives for FS(100)-240X240T2900
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

