Print Page
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.970 |
| 5+ | $23.970 |
| 10+ | $22.960 |
| 25+ | $21.060 |
| 50+ | $19.610 |
| 100+ | $19.270 |
| 250+ | $18.810 |
Price for:Each
Minimum: 1
Multiple: 1
$24.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS(30)-240X240T2900Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7554
Product RangeFS Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length240mm
Length240mm
Product Width240mm
Width240mm
Depth0.03mm
Product Depth0.03mm
Product RangeFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
240mm
Product Width
240mm
Depth
0.03mm
Product Range
FS Series
Gasket Material
Polymer Film
Length
240mm
Width
240mm
Product Depth
0.03mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for FS(30)-240X240T2900
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

