Print Page
48 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.330 |
| 10+ | $4.790 |
| 25+ | $4.480 |
| 50+ | $4.170 |
| 100+ | $3.780 |
| 500+ | $3.500 |
| 1000+ | $3.170 |
| 2500+ | $3.000 |
Price for:Each
Minimum: 1
Multiple: 1
$5.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFS(50)-80X80T2900Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7560
Product RangeFS Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Product Length80mm
Length80mm
Product Width80mm
Width80mm
Depth0.05mm
Product Depth0.05mm
Attenuation-
Product RangeFS Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
Absorber
Product Length
80mm
Product Width
80mm
Depth
0.05mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Length
80mm
Width
80mm
Product Depth
0.05mm
Product Range
FS Series
Alternatives for FS(50)-80X80T2900
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

