Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoFX5(50)-5X50MT0055Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7582
Product RangeFX5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $127.760 |
| 5+ | $123.300 |
| 10+ | $113.140 |
| 25+ | $109.960 |
| 50+ | $108.680 |
| 100+ | $106.780 |
Price for:Each
Minimum: 1
Multiple: 1
$127.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoFX5(50)-5X50MT0055Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.91AH7582
Product RangeFX5 Series
Shielding Type-
Gasket MaterialPolymer Film
Product Length50mm
Length50m
Width5mm
Product Width5mm
Product Depth0.05mm
Depth0.05mm
Attenuation-
Product RangeFX5 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
-
Product Length
50mm
Width
5mm
Product Depth
0.05mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Polymer Film
Length
50m
Product Width
5mm
Depth
0.05mm
Product Range
FX5 Series
Alternatives for FX5(50)-5X50MT0055
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
