Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-522CTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel34AH1004RL
Cut Tape34AH1004
Product RangeM-500CT Series
Your Part Number
1,440 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.070 | $3.07 |
| Total Price | $3.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.070 |
| 25+ | $2.420 |
| 100+ | $2.190 |
| 250+ | $2.060 |
| 500+ | $2.040 |
| 1000+ | $2.000 |
| 5000+ | $1.960 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-522CTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel34AH1004RL
Cut Tape34AH1004
Product RangeM-500CT Series
DC Current Rating1A
Inductance200µH
DC Resistance Max0.1ohm
Product RangeM-500CT Series
Impedance800ohm
Common Mode Filter Case9mm x 5mm x 4.2mm
Inductor Case / Package-
Product Length9mm
Product Width5mm
Product Height4.2mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.1ohm
Impedance
800ohm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
200µH
Product Range
M-500CT Series
Common Mode Filter Case
9mm x 5mm x 4.2mm
Product Length
9mm
Product Height
4.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
