Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-523CTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel34AH1005RL
Cut Tape34AH1005
Product RangeM-500CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.330 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.330 |
| 25+ | $2.510 |
| 100+ | $2.390 |
| 250+ | $2.240 |
| 500+ | $2.220 |
| 1000+ | $2.160 |
| 5000+ | $2.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-523CTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel34AH1005RL
Cut Tape34AH1005
Product RangeM-500CT Series
DC Current Rating1.5A
Inductance200µH
DC Resistance Max0.065ohm
Product RangeM-500CT Series
Impedance800ohm
Common Mode Filter Case9mm x 5mm x 4.2mm
Inductor Case / Package-
Product Length9mm
Product Width5mm
Product Height4.2mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1.5A
DC Resistance Max
0.065ohm
Impedance
800ohm
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
200µH
Product Range
M-500CT Series
Common Mode Filter Case
9mm x 5mm x 4.2mm
Product Length
9mm
Product Height
4.2mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
