Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM-532CTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel34AH1007RL
Cut Tape34AH1007
Product RangeM-500CT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.870 | $2.87 |
| Total Price | $2.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 25+ | $2.510 |
| 100+ | $2.290 |
| 250+ | $2.170 |
| 500+ | $2.150 |
| 1000+ | $2.010 |
| 5000+ | $1.970 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM-532CTCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel34AH1007RL
Cut Tape34AH1007
Product RangeM-500CT Series
DC Current Rating500mA
Inductance450µH
DC Resistance Max0.09ohm
Product RangeM-500CT Series
Impedance800ohm
Common Mode Filter Case9mm x 7.5mm x 5.6mm
Inductor Case / Package-
Product Length9mm
Product Width7.5mm
Product Height5.6mm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.09ohm
Impedance
800ohm
Inductor Case / Package
-
Product Width
7.5mm
Operating Temperature Min
-25°C
Qualification
-
Inductance
450µH
Product Range
M-500CT Series
Common Mode Filter Case
9mm x 7.5mm x 5.6mm
Product Length
9mm
Product Height
5.6mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
