Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D2213L3R3
Newark Part No.65AH8479
Product RangeMPX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 48 week(s)
Quantity | Price |
---|---|
1+ | $13.520 |
10+ | $11.290 |
25+ | $10.530 |
50+ | $10.330 |
100+ | $9.610 |
250+ | $9.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$13.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D2213L3R3
Newark Part No.65AH8479
Product RangeMPX Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)54A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Power Inductor Case22.5mm x 22mm x 13mm
Product RangeMPX Series
Inductor Case / Package-
DC Resistance Max0.0018ohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
22.5mm x 22mm x 13mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
54A
Saturation Current (Isat)
48A
Product Range
MPX Series
DC Resistance Max
0.0018ohm
Product Length
22.5mm
Product Height
13mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability