SMD Power Inductors:

42 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65AH8481

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.790
10+
$11.510
25+
$10.710
50+
$10.360
100+
$9.170
More Pricing...
Min: 1 / Mult: 1
4.7µH
48A
Shielded
40A
MPX Series
22.5mm x 22mm x 13mm
0.0022ohm
± 20%
22.5mm
22mm
13mm
48W3877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.900
10+
$9.750
25+
$9.320
50+
$8.880
100+
$7.890
More Pricing...
Min: 1 / Mult: 1
6.8µH
28.5A
Shielded
31A
WE-HCI Series
22.5mm x 22mm x 12mm
2.1mohm
± 20%
22.5mm
22mm
12mm
48W3881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.130
10+
$8.990
25+
$8.600
50+
$8.220
100+
$7.560
More Pricing...
Min: 1 / Mult: 1
22µH
15A
Shielded
18A
WE-HCI Series
22.5mm x 22mm x 12mm
0.007ohm
± 20%
22.5mm
22mm
12mm
48W3883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.120
10+
$8.990
25+
$8.600
50+
$8.220
100+
$7.560
More Pricing...
Min: 1 / Mult: 1
47µH
9A
Shielded
12A
WE-HCI Series
22.5mm x 22mm x 12mm
0.0192ohm
± 20%
22.5mm
22mm
12mm
48W3885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.130
10+
$8.990
25+
$8.600
50+
$8.220
100+
$7.560
More Pricing...
Min: 1 / Mult: 1
82µH
7A
Shielded
8.5A
WE-HCI Series
22.5mm x 22mm x 12mm
0.0304ohm
± 20%
22.5mm
22mm
12mm
65AH8482

RoHS

Date/Lot Code

Each
1+
$13.750
10+
$11.520
25+
$10.760
50+
$10.430
100+
$9.820
More Pricing...
Min: 1 / Mult: 1
47µH
15.5A
Shielded
19A
MPX Series
22.5mm x 22mm x 13mm
0.0205ohm
± 20%
22.5mm
22mm
13mm
48W3884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.120
10+
$8.990
25+
$8.600
50+
$8.220
100+
$7.560
More Pricing...
Min: 1 / Mult: 1
68µH
7.5A
Shielded
9.5A
WE-HCI Series
22.5mm x 22mm x 12mm
0.0273ohm
± 20%
22.5mm
22mm
12mm
48W3882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.130
10+
$8.990
25+
$8.670
50+
$8.340
100+
$7.630
More Pricing...
Min: 1 / Mult: 1
33µH
11.5A
Shielded
15A
WE-HCI Series
22.5mm x 22mm x 12mm
0.0132ohm
± 20%
22.5mm
22mm
12mm
48W3879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.900
10+
$9.750
25+
$9.320
50+
$8.880
100+
$7.890
More Pricing...
Min: 1 / Mult: 1
10µH
21A
Shielded
26A
WE-HCI Series
22.5mm x 22mm x 12mm
3.4mohm
± 20%
22.5mm
22mm
12mm
48W3880

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.900
10+
$9.750
25+
$9.320
50+
$8.880
100+
$7.890
More Pricing...
Min: 1 / Mult: 1
12µH
19A
Shielded
25A
WE-HCI Series
22.5mm x 22mm x 12mm
4.3mohm
± 20%
22.5mm
22mm
12mm
62AC1089

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.710
10+
$8.570
25+
$8.180
50+
$7.800
100+
$7.140
More Pricing...
Min: 1 / Mult: 1
3.3µH
29A
Shielded
45A
WE-HCI Series
22.5mm x 22mm x 12mm
1700µohm
± 20%
22.5mm
22mm
12mm
65AH8471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.780
10+
$11.500
25+
$10.710
50+
$9.970
100+
$9.170
More Pricing...
Min: 1 / Mult: 1
680nH
78A
Shielded
115A
MPX Series
22.5mm x 22mm x 13mm
830µohm
± 20%
22.5mm
22mm
13mm
65AH8478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.520
10+
$11.290
25+
$10.530
50+
$9.970
100+
$9.170
More Pricing...
Min: 1 / Mult: 1
22µH
19.5A
Shielded
20.5A
MPX Series
22.5mm x 22mm x 13mm
0.0132ohm
± 20%
22.5mm
22mm
13mm
65AH8484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.520
10+
$11.500
25+
$10.710
50+
$10.360
100+
$9.170
More Pricing...
Min: 1 / Mult: 1
68µH
12.5A
Shielded
14A
MPX Series
22.5mm x 22mm x 13mm
0.0308ohm
± 20%
22.5mm
22mm
13mm
65AH8477

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.520
10+
$11.290
25+
$10.840
50+
$10.400
100+
$9.710
More Pricing...
Min: 1 / Mult: 1
2.2µH
59A
Shielded
56A
MPX Series
22.5mm x 22mm x 13mm
0.0014ohm
± 20%
22.5mm
22mm
13mm
66AH0598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.500
10+
$6.340
25+
$5.780
50+
$5.540
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
27µH
13.1A
Semishielded
7.7A
SER2211 Series
22.5mm x 19.2mm x 10.5mm
0.00821ohm
± 20%
22.5mm
19.2mm
10.5mm
66AH0603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.500
10+
$6.340
25+
$5.780
50+
$5.540
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
8.2µH
18.5A
Semishielded
13.4A
SER2211 Series
22.5mm x 19.2mm x 10.5mm
0.00276ohm
± 20%
22.5mm
19.2mm
10.5mm
66AH0599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.500
10+
$6.340
25+
$5.780
50+
$5.540
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
3µH
35A
Semishielded
23.5A
SER2211 Series
22.5mm x 19.2mm x 10.5mm
0.0012ohm
± 20%
22.5mm
19.2mm
10.5mm
94AK5628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$9.130
10+
$8.990
25+
$8.600
50+
$8.220
100+
$7.560
More Pricing...
Min: 1 / Mult: 1
8.2µH
25.5A
Shielded
30A
WE-HCI Series
-
0.0027ohm
± 20%
22.5mm
22mm
12mm
51AH5066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.450
25+
$3.450
50+
$3.450
Min: 1 / Mult: 1
3.3µH
54A
Shielded
48A
MPXV Series
22.5mm x 22mm x 13mm
1.8mohm
± 20%
22.5mm
22mm
13mm
51AH5050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.450
25+
$3.450
50+
$3.450
Min: 1 / Mult: 1
680nH
78A
Shielded
115A
MPXV Series
22.5mm x 22mm x 13mm
830µohm
± 20%
22.5mm
22mm
13mm
51AH5052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.600
10+
$10.600
25+
$10.590
50+
$9.840
100+
$9.180
Min: 1 / Mult: 1
1µH
74A
Shielded
84A
MPXV Series
22.5mm x 22mm x 13mm
1mohm
± 20%
22.5mm
22mm
13mm
51AH5054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.450
25+
$3.450
50+
$3.450
Min: 1 / Mult: 1
1.5µH
68A
Shielded
60A
MPXV Series
22.5mm x 22mm x 13mm
1.2mohm
± 20%
22.5mm
22mm
13mm
51AH5070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.450
10+
$3.450
25+
$3.450
50+
$3.450
Min: 1 / Mult: 1
4.7µH
48A
Shielded
40A
MPXV Series
22.5mm x 22mm x 13mm
0.0022ohm
± 20%
22.5mm
22mm
13mm
51AH5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.100
10+
$8.100
25+
$8.100
50+
$8.100
Min: 1 / Mult: 1
2.2µH
59A
Shielded
56A
MPXV Series
22.5mm x 22mm x 13mm
1.4mohm
± 20%
22.5mm
22mm
13mm
1-25 of 42 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK