Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L3R3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel51AH5066RL
Cut Tape51AH5066
Product RangeMPXV Series
Also Known AsUPI2X12213V3R3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 50 | $14.249 | $712.45 |
| Total Price | $712.45 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 50+ | $14.249 |
| 100+ | $13.829 |
| 250+ | $12.390 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPXV1D2213L3R3Copy
Manufacturer Standard Lead Time32 weeks
Newark Part No.
Re-Reel51AH5066RL
Cut Tape51AH5066
Product RangeMPXV Series
Also Known AsUPI2X12213V3R3
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)54A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeMPXV Series
Power Inductor Case22.5mm x 22mm x 13mm
Inductor Case / Package-
DC Resistance Max1.8mohm
Inductance Tolerance± 20%
Product Length22.5mm
Product Width22mm
Product Height13mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET MPXV metal composite inductors are ideal for use in DC to DC switching power supplies for automotive applications. The metal composite core has high saturation capabilities maintaining functionality with high current transients and is characterized by temperature stable inductance. These products are ideal for automotive ECU applications such as LED headlights, meter cluster panels, HUDs, electric oil or water pumps, EPS.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- AEC–Q200 qualified
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
MPXV Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
54A
Saturation Current (Isat)
48A
Power Inductor Case
22.5mm x 22mm x 13mm
DC Resistance Max
1.8mohm
Product Length
22.5mm
Product Height
13mm
Alternatives for MPXV1D2213L3R3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
