Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | NBL45282H-A3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 59AM2778 |
| Product Range | NBL Series |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $133.990 |
| 5+ | $130.680 |
| 10+ | $127.360 |
| 25+ | $124.810 |
Price for:Each
Minimum: 1
Multiple: 1
$133.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | KEMET |
|---|---|
| Manufacturer Part No | NBL45282H-A3Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 59AM2778 |
| Product Range | NBL Series |
| Sensing Range Min | - |
| Sensing Range Max | - |
| Beam Angle | - |
| Beam Angle | - |
| Switching Frequency | 28kHz |
| External Diameter | 45mm |
| Sensitivity (dB) | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 120°C |
| Product Range | NBL Series |
| SVHC | Lead titanium zirconium oxide (04-Feb-2026) |
Technical Specifications
| Sensing Range Min | - |
|---|---|
| Beam Angle | - |
| Switching Frequency | 28kHz |
| Sensitivity (dB) | - |
| Operating Temperature Max | 120°C |
| SVHC | Lead titanium zirconium oxide (04-Feb-2026) |
| Sensing Range Max | - |
|---|---|
| Beam Angle | - |
| External Diameter | 45mm |
| Operating Temperature Min | -40°C |
| Product Range | NBL Series |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead titanium zirconium oxide (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
