Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPHH223MLL3800ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79AK4993
Product RangePHH223 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.920 |
| 50+ | $21.150 |
| 100+ | $19.680 |
| 250+ | $18.550 |
| 500+ | $17.580 |
Price for:Each
Minimum: 1
Multiple: 1
$22.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoPHH223MLL3800ME4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.79AK4993
Product RangePHH223 Series
Capacitance800µF
Capacitance Tolerance± 20%
Voltage(DC)63V
Capacitor Case / PackageRadial
ESR4200µohm
Lifetime @ Temperature2000 hours @ 125°C
Product Diameter18.2mm
Product Length-
Product Width27.7mm
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePHH223 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
800µF
Voltage(DC)
63V
ESR
4200µohm
Product Diameter
18.2mm
Product Width
27.7mm
Operating Temperature Min
-40°C
Product Range
PHH223 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial
Lifetime @ Temperature
2000 hours @ 125°C
Product Length
-
Product Height
-
Operating Temperature Max
125°C
Qualification
AEC-Q200
Alternatives for PHH223MLL3800ME4
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
