Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoPME271E547MR30Copy
Newark Part No.02M8708
Product RangePME271E/P277 Series
Also Known AsP277QS473M300A
Your Part Number
No Longer Available
Product Information
ManufacturerKEMET
Manufacturer Part NoPME271E547MR30Copy
Newark Part No.02M8708
Product RangePME271E/P277 Series
Also Known AsP277QS473M300A
Dielectric TypeMetallized Paper
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.047µF
Capacitance Tolerance± 20%
Suppression ClassX1
Capacitor MountingThrough Hole
Voltage Rating X300VAC
Voltage Rating Y-
dv/dt Rating1.2kV/µs
Humidity RatingGRADE II (Test Condition A)
Lead Spacing22.5mm
Operating Temperature Min-40°C
Operating Temperature Max110°C
Product RangePME271E/P277 Series
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The PME271E Series consists of multilayer metallized paper, encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94 V–0. Typical applications include worldwide use as an electromagnetic interference suppressor in all X1 and across-the-line applications.
- Approvals: ENEC, UL / Rated voltage: 300 VAC 50/60 Hz
- Capacitance range: 0.01 – 0.22 μF / Capacitance tolerance: ±20% for C ≤ 0.1 μF, ±10% for C <gt/> 0.1 μF / Lead spacing: 15.2 – 25.4 mm
- Climatic category: 40/110/56/B, IEC 60068–1 / Operating temperature range of −40˚C to +110˚C
- Tape and reel packaging in accordance with IEC 60286–2
- RoHS Compliant and lead-free terminations
- 100% screening factory test at 2150 VDC
- Highest possible safety regarding active and passive flammability
- Excellent self healing properties
- High dV/dt capability
Technical Specifications
Dielectric Type
Metallized Paper
Capacitance
0.047µF
Suppression Class
X1
Voltage Rating X
300VAC
dv/dt Rating
1.2kV/µs
Lead Spacing
22.5mm
Operating Temperature Max
110°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage Rating Y
-
Humidity Rating
GRADE II (Test Condition A)
Operating Temperature Min
-40°C
Product Range
PME271E/P277 Series
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
